Part Details for CDCF2509PWG4 by Texas Instruments
Overview of CDCF2509PWG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CDCF2509PWG4
CDCF2509PWG4 CAD Models
CDCF2509PWG4 Part Data Attributes:
|
CDCF2509PWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCF2509PWG4
Texas Instruments
3.3-V Phase-Lock Loop Clock Driver 24-TSSOP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2509 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 140 MHz |
Alternate Parts for CDCF2509PWG4
This table gives cross-reference parts and alternative options found for CDCF2509PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCF2509PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCLVP110VFG4 | 1:10 LVPECL/HSTL to LVPECL clock driver 32-LQFP -40 to 85 | Texas Instruments | CDCF2509PWG4 vs CDCLVP110VFG4 |
ICS85310AY-31LFT | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | CDCF2509PWG4 vs ICS85310AY-31LFT |
ICS2309MI-1HLFT | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | Integrated Device Technology Inc | CDCF2509PWG4 vs ICS2309MI-1HLFT |
CY23S08SI-1T | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | CDCF2509PWG4 vs CY23S08SI-1T |
IDTCSP5993-5Q | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO28 | Renesas Electronics Corporation | CDCF2509PWG4 vs IDTCSP5993-5Q |
CY2309SZI-1H | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Cypress Semiconductor | CDCF2509PWG4 vs CY2309SZI-1H |
ICS85356AMILF | Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, SOIC-20 | Integrated Device Technology Inc | CDCF2509PWG4 vs ICS85356AMILF |
CY2309SC-1H | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | CDCF2509PWG4 vs CY2309SC-1H |
PI6C2409-1LI | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, MS-012AC, TSSOP-16 | Pericom Semiconductor Corporation | CDCF2509PWG4 vs PI6C2409-1LI |
IDT5992A-2J8 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQCC32 | Renesas Electronics Corporation | CDCF2509PWG4 vs IDT5992A-2J8 |