-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low jitter, 2-input selectable 1:4 universal-to-LVDS buffer 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCLVD1204RGTR by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC CLK Buffer 1:4 LVDS 800MHz 2.5V QFN | 504 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Not Compliant | 10 |
|
RFQ | |
|
New Advantage Corporation | LF SMD IC CDCLVD1204RGTR/T CLK BU QFN16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 974 |
|
$3.4500 / $10.7900 | Buy Now |
|
Win Source Electronics | IC CLK BUFFER 2:4 800MHZ 16QFN | 33620 |
|
$2.3143 / $2.9893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCLVD1204RGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVD1204RGTR
Texas Instruments
Low jitter, 2-input selectable 1:4 universal-to-LVDS buffer 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CDC | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 80 mA | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 800 MHz |
This table gives cross-reference parts and alternative options found for CDCLVD1204RGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCLVD1204RGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS8535AGI-01LF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 8535 Series, 4 True Output(s), 4 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-20 | CDCLVD1204RGTR vs ICS8535AGI-01LF |
ICS8523AG | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, MO-153, TSSOP-20 | CDCLVD1204RGTR vs ICS8523AG |
SY89831UMGTR | Microchip Technology Inc | Check for Price | 89831 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | CDCLVD1204RGTR vs SY89831UMGTR |
8SLVD1204-33NLGI8 | Integrated Device Technology Inc | Check for Price | VFQFPN-16, Reel | CDCLVD1204RGTR vs 8SLVD1204-33NLGI8 |
CY2CP1504ZXI | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 2DL Series, 4 True Output(s), 4 Inverted Output(s), PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | CDCLVD1204RGTR vs CY2CP1504ZXI |
SY89874UMG-TR | Micrel Inc | Check for Price | Low Skew Clock Driver, 89874 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, LEAD FREE, MLF-16 | CDCLVD1204RGTR vs SY89874UMG-TR |
SY89831UMITR | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, EXPOSED PAD, MLF-16 | CDCLVD1204RGTR vs SY89831UMITR |
8SLVP1102ANLGI/W | Renesas Electronics Corporation | Check for Price | 1:2,LVPECL Output Fanout Buffer, VFQFPN0/Reel | CDCLVD1204RGTR vs 8SLVP1102ANLGI/W |
ICS8535AGI-11 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | CDCLVD1204RGTR vs ICS8535AGI-11 |
ICS8535AGI-11LFT | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | CDCLVD1204RGTR vs ICS8535AGI-11LFT |