-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:10 LVPECL buffer with selectable input 32-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CDCLVP111VFRCT-ND
|
DigiKey | IC CLK BUFFER 2:10 3.5GHZ 32LQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8253 / $8.8300 | Buy Now |
DISTI #
595-CDCLVP111VFR
|
Mouser Electronics | Clock Buffer 1:10 LVPECL Buffer w/ Selectable Input RoHS: Compliant | 0 |
|
$5.0100 | Order Now |
|
Ameya Holding Limited | IC CLK BUFFER 2:10 3.5GHZ 32LQFP | 3188 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCLVP111VFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVP111VFR
Texas Instruments
1:10 LVPECL buffer with selectable input 32-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LVECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V; ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 111 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 85 mA | |
Prop. Delay@Nom-Sup | 0.35 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 3500 MHz |
This table gives cross-reference parts and alternative options found for CDCLVP111VFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCLVP111VFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C2509QLX | PLL Based Clock Driver, 6C Series, 9 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | CDCLVP111VFR vs PI6C2509QLX |
PI6C2509ALX | PLL Based Clock Driver, 6C Series, 9 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | CDCLVP111VFR vs PI6C2509ALX |
CY23S09SXC-1HT | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Cypress Semiconductor | CDCLVP111VFR vs CY23S09SXC-1HT |
IDTCSP5993-7Q | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO28, QSOP-28 | Integrated Device Technology Inc | CDCLVP111VFR vs IDTCSP5993-7Q |
ICS85310AYI-11LFT | Low Skew Clock Driver, 85310 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, LQFP-32 | Integrated Device Technology Inc | CDCLVP111VFR vs ICS85310AYI-11LFT |
5V991A-2J | PLL Based Clock Driver, 5V Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | CDCLVP111VFR vs 5V991A-2J |
IDT2309B-1HDC | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | CDCLVP111VFR vs IDT2309B-1HDC |
IDT2309A-1DCG8 | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, LEAD FREE, SOIC-16 | Integrated Device Technology Inc | CDCLVP111VFR vs IDT2309A-1DCG8 |
IDT2308-2DC8 | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | CDCLVP111VFR vs IDT2308-2DC8 |
PI6C39912-2J | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32, PLASTIC, LCC-32 | Pericom Semiconductor Corporation | CDCLVP111VFR vs PI6C39912-2J |