-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-jitter, two-input, selectable 1:4 universal-to-LVPECL buffer 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41231-1-ND
|
DigiKey | IC CLK BUFFER 2:4 2GHZ 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1739 In Stock |
|
$1.5927 / $7.1100 | Buy Now |
DISTI #
595-CDCLVP1204RGTR
|
Mouser Electronics | Clock Buffer Lo Jttr 2-In Sel 1:4 Uni-to-LVPECL Bfr RoHS: Compliant | 1590 |
|
$1.6500 / $5.3600 | Buy Now |
DISTI #
V72:2272_07248378
|
Arrow Electronics | Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2238 Container: Cut Strips | Americas - 991 |
|
$1.5940 / $3.8033 | Buy Now |
DISTI #
64994076
|
Verical | Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2238 | Americas - 991 |
|
$1.5940 / $2.7230 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 2:4 2GHZ 16QFN | 1096 |
|
RFQ | |
|
Chip1Cloud | IC CLK BUFFER 2:4 2GHZ 16QFN / Clock Multiplexer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R | 2070 |
|
RFQ | |
|
LCSC | VQFN-16-EP(3x3) Buffer/Driver/Transceiver ROHS | 870 |
|
$1.4454 / $2.2682 | Buy Now |
|
Win Source Electronics | IC CLK BUFFER 2:4 2GHZ 16QFN / Clock Multiplexer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R | 31690 |
|
$7.2360 / $10.8530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCLVP1204RGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVP1204RGTR
Texas Instruments
Low-jitter, two-input, selectable 1:4 universal-to-LVPECL buffer 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CDC | |
Input Conditioning | MUX | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 0.45 ns | |
Propagation Delay (tpd) | 0.43 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 2000 MHz |