-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:3 LVPECL clock buffer & LVCMOS output & programmable divider 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDCM1804RGET-ND
|
DigiKey | IC CLK BUFFER 1:3 800MHZ 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11240 In Stock |
|
$9.4500 | Buy Now |
DISTI #
296-18094-1-ND
|
DigiKey | IC CLK BUFFER 1:3 800MHZ 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
916 In Stock |
|
$9.5808 / $13.8800 | Buy Now |
DISTI #
595-CDCM1804RGET
|
Mouser Electronics | Clock Buffer 1:3 LVPECL CLOCK BUFFER RoHS: Compliant | 389 |
|
$9.5700 / $13.8700 | Buy Now |
DISTI #
J56:1989_00124378
|
Arrow Electronics | Clock Divider/Fanout Buffer 4-OUT 1-IN 1:4 24-Pin VQFN EP T/R Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks | Europe - 250 |
|
$8.7460 / $9.6500 | Buy Now |
DISTI #
V72:2272_07248402
|
Arrow Electronics | Clock Divider/Fanout Buffer 4-OUT 1-IN 1:4 24-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1913 Container: Cut Strips | Americas - 9 |
|
$8.4120 | Buy Now |
DISTI #
55316397
|
Verical | Clock Divider/Fanout Buffer 4-OUT 1-IN 1:4 24-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 1913 | Americas - 9 |
|
$8.4120 | Buy Now |
|
Rochester Electronics | CDCM1804 1:3 LVPECL Clock Buffer & Addl LVCMOS Output & Programmable Divider RoHS: Compliant Status: Active Min Qty: 1 | 11240 |
|
$8.1100 / $9.5400 | Buy Now |
|
Ameya Holding Limited | CDCM1804RGET ECL 1输入 时钟分频器, LVCMOS 差分, 24引脚 VQFN封装 | 250 |
|
RFQ | |
|
Chip1Cloud | IC CLK BUFFER 1:4 800MHZ 24QFN | 13900 |
|
RFQ | |
|
Perfect Parts Corporation | 3668 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCM1804RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCM1804RGET
Texas Instruments
1:3 LVPECL clock buffer & LVCMOS output & programmable divider 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3 LVPECL DIFFERENTIAL CLOCK OUTPUTS AND SINGLE ENDED LVCMOS OUTPUT | |
Family | 1803 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.6 ns | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 800 MHz |
This table gives cross-reference parts and alternative options found for CDCM1804RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCM1804RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCM1804RGERG4 | 1:3 LVPECL Clock Buffer & Addl LVCMOS Output & Programmable Divider 24-VQFN -40 to 85 | Texas Instruments | CDCM1804RGET vs CDCM1804RGERG4 |
CDCM1804RGETG4 | 1:3 LVPECL Clock Buffer & Addl LVCMOS Output & Programmable Divider 24-VQFN -40 to 85 | Texas Instruments | CDCM1804RGET vs CDCM1804RGETG4 |