-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Radiation-hardened-assured (RHA) 3.3-V high-performance clock jitter cleaner and synchronizer 52-CFP 0 to 0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC CLK SYNC JITTER CLNR | 1625 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCM7005HFG/EM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCM7005HFG/EM
Texas Instruments
Radiation-hardened-assured (RHA) 3.3-V high-performance clock jitter cleaner and synchronizer 52-CFP 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HGQFF, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CDCM | |
Input Conditioning | SCHMITT TRIGGER MUX | |
JESD-30 Code | S-CQFP-F52 | |
Length | 13.97 mm | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HGQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, GUARD RING | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Same Edge Skew-Max (tskwd) | 3.2 ns | |
Seated Height-Max | 3.42 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.64 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13.97 mm | |
fmax-Min | 1500 MHz |
This table gives cross-reference parts and alternative options found for CDCM7005HFG/EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCM7005HFG/EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0723001VXC | Radiation-hardened-assured (RHA) 3.3-V high-performance clock jitter cleaner and synchronizer 52-CFP -55 to 125 | Texas Instruments | CDCM7005HFG/EM vs 5962-0723001VXC |