-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low noise two channel 100-MHz PCIe clock generator 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30390-1-ND
|
DigiKey | IC CLOCK GENERATOR 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2483 In Stock |
|
$3.0076 / $5.9900 | Buy Now |
DISTI #
595-CDCM9102RHBT
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Low Noise 2 Channel 100MHz Clock Gen RoHS: Compliant | 500 |
|
$3.0100 / $5.9900 | Buy Now |
|
Ameya Holding Limited | CDCM9102RHBT 2输入 时钟驱动器, CMOS,ECL, LVCMOS,LVDS,LVPECL输出, 32针 QFN封装 | 17605 |
|
RFQ | |
|
Win Source Electronics | Low-Noise Two-Channel 100-MHz Clock Generator | 28798 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCM9102RHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCM9102RHBT
Texas Instruments
Low noise two channel 100-MHz PCIe clock generator 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1296 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for CDCM9102RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCM9102RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI52143-A01AGM | Processor Specific Clock Generator, 100MHz, CMOS, QFN-24 | Skyworks Solutions Inc | CDCM9102RHBT vs SI52143-A01AGM |
DS4100H+ | Clock Generator, 100MHz, Bipolar, CQCC10, 5 X 3.20 MM, 1.49 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-10 | Maxim Integrated Products | CDCM9102RHBT vs DS4100H+ |
AD9573ARUZ | PCI-Express Clock Generator IC, PLL Core, Dividers, Two Outputs | Analog Devices Inc | CDCM9102RHBT vs AD9573ARUZ |
SI52143-A01AGMR | Processor Specific Clock Generator, 100MHz, CMOS, QFN-24 | Skyworks Solutions Inc | CDCM9102RHBT vs SI52143-A01AGMR |
NB3N51034DTG | Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz, TSSOP 20 LEAD, 75-TUBE | onsemi | CDCM9102RHBT vs NB3N51034DTG |
SI52143-A01AGMR | Clock Generator, 100MHz, CMOS, 4 X 4 MM, MO-220VGGD-8, QFN-20 | Silicon Laboratories Inc | CDCM9102RHBT vs SI52143-A01AGMR |