-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8V Phase-lock loop clock driver with high output drive for DDR2 SDRAM applications 52-BGA MICROSTAR JUNIOR 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CDCU2A877 1.8V Phase-Lock Loop Clock Driver with high output drive for DDR2 SDRAM Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9243 |
|
$6.2500 / $7.3600 | Buy Now |
|
Chip1Cloud | 1.8-V PHASE LOCK LOOP CLOCK DRIVER | 34000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCU2A877ZQLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCU2A877ZQLT
Texas Instruments
1.8V Phase-lock loop clock driver with high output drive for DDR2 SDRAM applications 52-BGA MICROSTAR JUNIOR 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.65 MM PITCH, GREEN, PLASTIC, BGA-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 877 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PBGA-B52 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.018 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA52,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.035 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm | |
fmax-Min | 410 MHz |
This table gives cross-reference parts and alternative options found for CDCU2A877ZQLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCU2A877ZQLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCU2A877ZQLR | 1.8V Phase-lock loop clock driver with high output drive for DDR2 SDRAM applications 52-BGA MICROSTAR JUNIOR 0 to 70 | Texas Instruments | CDCU2A877ZQLT vs CDCU2A877ZQLR |