-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V Phase Lock Loop DDR Clock Driver 48-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PLL Based Clock Driver, 857 Series, 10 True Output(s), PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 55262 |
|
$4.9800 / $5.8600 | Buy Now |
|
Chip1Cloud | IC SSTL-II PLL CLK-DRVR 48TSSOP | 513 |
|
RFQ | |
|
Sense Electronic Company Limited | TSSOP-48 | 13352 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCV857BDGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCV857BDGGR
Texas Instruments
2.5 V Phase Lock Loop DDR Clock Driver 48-TSSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 857 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for CDCV857BDGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCV857BDGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9DB102BGLF | TSSOP-20, Tube | Integrated Device Technology Inc | CDCV857BDGGR vs 9DB102BGLF |
MC88915FN55R2 | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | CDCV857BDGGR vs MC88915FN55R2 |
CY7B994V-2BBI | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, BGA-100 | Cypress Semiconductor | CDCV857BDGGR vs CY7B994V-2BBI |
CY7B994V-2AXCT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | CDCV857BDGGR vs CY7B994V-2AXCT |
MC100ES7011PD | Low Skew Clock Driver, 100E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, SOIC-8 | Integrated Device Technology Inc | CDCV857BDGGR vs MC100ES7011PD |
CDCV857BIDGGRG4 | CDCV857B, CDCV857BI 2.5-V Phase-Lock Loop Clock Driver 48-TSSOP -40 to 85 | Texas Instruments | CDCV857BDGGR vs CDCV857BIDGGRG4 |
ICS9DB106YFLFT | PLL Based Clock Driver, 9DB Series, 3 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, ROHS COMPLIANT, MO-150, SSOP-28 | Integrated Device Technology Inc | CDCV857BDGGR vs ICS9DB106YFLFT |
9DB108BGLF | TSSOP-48, Tube | Integrated Device Technology Inc | CDCV857BDGGR vs 9DB108BGLF |
MC88915FN55 | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | CDCV857BDGGR vs MC88915FN55 |
CDCV857BIDGGR | 2.5-V phase-lock loop clock driver 48-TSSOP -40 to 85 | Texas Instruments | CDCV857BDGGR vs CDCV857BIDGGR |