Part Details for CDDFN2-T5.0LC by Bourns Inc
Results Overview of CDDFN2-T5.0LC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDDFN2-T5.0LC Information
CDDFN2-T5.0LC by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDDFN2-T5.0LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T0318
|
Newark | Tvs-Diode, Bi-Directional, Dfn, Full Reel, Product Range:Cddfn2 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:25V, Diode Case Style:Dfn, No. Of Pins:2Pins, Minimum Breakdown Voltage:7V Rohs Compliant: Yes |Bourns CDDFN2-T5.0LC RoHS: Compliant Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1280 | Buy Now |
DISTI #
22T0317
|
Newark | Tvs-Diode, Bi-Directional, Dfn, Product Range:Cddfn2 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:25V, Diode Case Style:Dfn, No. Of Pins:2Pins, Minimum Breakdown Voltage:7V, Qualification:- Rohs Compliant: Yes |Bourns CDDFN2-T5.0LC RoHS: Compliant Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2040 | Buy Now |
DISTI #
CDDFN2-T5.0LC
|
Avnet Americas | ESD Suppressor TVS 15KV 2-Pin DFN T/R - Tape and Reel (Alt: CDDFN2-T5.0LC) RoHS: Compliant Min Qty: 48000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1162 / $0.1205 | Buy Now |
DISTI #
73202558
|
RS | A 5V, Bi-Directional, Low Capacitance, 2-Pin DFN packaged, TVS Diode Min Qty: 48000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3400 | RFQ |
DISTI #
CDDFN2-T5.0LC
|
TME | Diode: TVS array, DFN2, reel,tape Min Qty: 1 | 0 |
|
$0.1500 / $0.4190 | RFQ |
DISTI #
CDDFN2-T5.0LC
|
Avnet Abacus | ESD Suppressor TVS 15KV 2Pin DFN TR - Tape and Reel (Alt: CDDFN2-T5.0LC) RoHS: Compliant Min Qty: 48000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CDDFN2-T5.0LC
CDDFN2-T5.0LC CAD Models
CDDFN2-T5.0LC Part Data Attributes
|
CDDFN2-T5.0LC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDDFN2-T5.0LC
Bourns Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon, DFN-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DFN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 7 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for CDDFN2-T5.0LC
This table gives cross-reference parts and alternative options found for CDDFN2-T5.0LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDDFN2-T5.0LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VCUT0505B-HD1-GS08 | Vishay Intertechnologies | $0.1114 | Trans Voltage Suppressor Diode, 56W, 5V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, CASE LLP1006-2L, 2 PIN | CDDFN2-T5.0LC vs VCUT0505B-HD1-GS08 |
CDDFN2-T5.0LC Frequently Asked Questions (FAQ)
-
A good PCB layout for the CDDFN2-T5.0LC involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power source to minimize inductance.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or force, which can cause thermal damage.
-
The CDDFN2-T5.0LC can operate safely within a temperature range of -40°C to 125°C, but it's recommended to derate the device's performance at higher temperatures to ensure reliability.
-
Yes, the CDDFN2-T5.0LC is designed to withstand vibrations up to 10G, but it's essential to ensure the device is properly secured to the PCB and the PCB is securely attached to the system to prevent mechanical stress.
-
To troubleshoot issues, check the input voltage, output load, and PCB layout for any anomalies. Verify that the device is properly soldered and the input and output capacitors are of the correct value and type. Consult the datasheet and application notes for guidance.