There are no models available for this part yet.
Overview of CDEIR10D50MENP-1R0MC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDEIR10D50MENP-1R0MC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
308-CDEIR10D50MENP-1R0MCTR-ND
|
DigiKey | INDUCTOR Min Qty: 500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3281 | Buy Now | |
DISTI #
CDEIR10D50MENP-1R0MC
|
Avnet Americas | Ind Power 1uH 20% Metal Alloy Core T/R - Tape and Reel (Alt: CDEIR10D50MENP-1R0MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.0460 / $1.1307 | Buy Now | |
DISTI #
851-IR10D50MENP1R0MC
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$1.2400 / $2.2800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1300 | Buy Now |
CAD Models for CDEIR10D50MENP-1R0MC by Sumida Corporation
Part Data Attributes for CDEIR10D50MENP-1R0MC by Sumida Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|