Part Details for CDEIR10D50MENP-R22MC by Sumida Corporation
Overview of CDEIR10D50MENP-R22MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CDEIR10D50MENP-R22MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDEIR10D50MENP-R22MCTR-ND
|
DigiKey | INDUCTOR Min Qty: 500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3281 | Buy Now |
DISTI #
CDEIR10D50MENP-R22MC
|
Avnet Americas | Ind Power 220nH 20% Metal Alloy Core T/R - Tape and Reel (Alt: CDEIR10D50MENP-R22MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.0460 / $1.1307 | Buy Now |
DISTI #
851-IR10D50MENPR22MC
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$1.2300 / $2.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1300 | Buy Now |
Part Details for CDEIR10D50MENP-R22MC
CDEIR10D50MENP-R22MC CAD Models
CDEIR10D50MENP-R22MC Part Data Attributes
|
CDEIR10D50MENP-R22MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEIR10D50MENP-R22MC
Sumida Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |