Part Details for CDEP105NP-1R2MC-32 by Sumida Corporation
Overview of CDEP105NP-1R2MC-32 by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDEP105NP-1R2MC-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDEP105NP-1R2MC-32TR-ND
|
DigiKey | FIXED IND 1.2UH 9A 7.5 MOHM SMD Min Qty: 500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7764 | Buy Now |
DISTI #
CDEP105NP-1R2MC-32
|
Avnet Americas | Ind Power Shielded Wirewound 1.2uH 20% 100KHz Ferrite 9A Carrier T/R - Tape and Reel (Alt: CDEP105NP-1R2MC-32) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5755 / $0.6221 | Buy Now |
DISTI #
851-CDEP105NP1R2MC32
|
Mouser Electronics | Power Inductors - SMD SMD High Current Inductor | 0 |
|
$0.7000 / $1.4900 | Order Now |
|
Future Electronics | CDEP105 Series 1.2 µH 9 A 7.5 mOhm Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6220 | Buy Now |
Part Details for CDEP105NP-1R2MC-32
CDEP105NP-1R2MC-32 CAD Models
CDEP105NP-1R2MC-32 Part Data Attributes
|
CDEP105NP-1R2MC-32
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP105NP-1R2MC-32
Sumida Corporation
General Purpose Inductor, 1.2uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 3939, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3939 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3939 | |
Construction | Magnetically Shielded | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.0075 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.6 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |