Part Details for CDEP145NP-0R6MC-170 by Sumida Corporation
Overview of CDEP145NP-0R6MC-170 by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDEP145NP-0R6MC-170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDEP145NP-0R6MC-170-ND
|
DigiKey | FIXED IND 680NH 23A 1.7 MOHM SMD Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1899 | Buy Now |
DISTI #
CDEP145NP-0R6MC-17
|
Avnet Americas | Ind Power Shielded Wirewound 680nH 20% 100KHz Ferrite 23A Carrier T/R - Tape and Reel (Alt: CDEP145NP-0R6MC-17) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.6799 / $2.8969 | Buy Now |
DISTI #
851-CDEP145NP0R6MC
|
Mouser Electronics | Power Inductors - SMD 0.68uH 30A 1.7mOhms RoHS: Compliant | 0 |
|
$3.0500 / $3.1800 | Order Now |
|
Future Electronics | CDEP Series 0.68 uH 20 % Tolerance 30 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.9000 | Buy Now |
Part Details for CDEP145NP-0R6MC-170
CDEP145NP-0R6MC-170 CAD Models
CDEP145NP-0R6MC-170 Part Data Attributes
|
CDEP145NP-0R6MC-170
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP145NP-0R6MC-170
Sumida Corporation
General Purpose Inductor, 0.68uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 5757, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 5757 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 5959 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0017 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 14.9 mm | |
Package Style | SMT | |
Package Width | 14.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |