Part Details for CDEP147NP-100MB-125 by Sumida Corporation
Overview of CDEP147NP-100MB-125 by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDEP147NP-100MB-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDEP147NP-100MB-125-ND
|
DigiKey | FIXED IND 10UH 10A 9.85 MOHM SMD Min Qty: 300 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0596 | Buy Now |
DISTI #
CDEP147NP-100MB-12
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 10A 9.85mOhm DCR T/R - Tape and Reel (Alt: CDEP147NP-100MB-12) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$0.7775 / $0.9794 | Buy Now |
DISTI #
851-EP147NP100MB125
|
Mouser Electronics | Power Inductors - SMD SMD High Current Inductor | 0 |
|
$1.0200 / $2.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$0.8480 | Buy Now |
DISTI #
CDEP147NP-100MB-12
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 10A 9.85mOhm DCR T/R - Tape and Reel (Alt: CDEP147NP-100MB-12) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$0.7775 / $0.9794 | Buy Now |
Part Details for CDEP147NP-100MB-125
CDEP147NP-100MB-125 CAD Models
CDEP147NP-100MB-125 Part Data Attributes:
|
CDEP147NP-100MB-125
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP147NP-100MB-125
Sumida Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Manganese-zinc-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.00985 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CDEP147NP-100MB-125
This table gives cross-reference parts and alternative options found for CDEP147NP-100MB-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDEP147NP-100MB-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDEP147-100MC-125 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, | Sumida Corporation | CDEP147NP-100MB-125 vs CDEP147-100MC-125 |
CDEP147-100MB-125 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, | Sumida Corporation | CDEP147NP-100MB-125 vs CDEP147-100MB-125 |