Part Details for CDG1RA50-250Z-K59W-111G by SMC Corporation of America
Overview of CDG1RA50-250Z-K59W-111G by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E111GB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
2222SQ-111GEB | Coilcraft Inc | General Purpose Inductor, 0.11uH, 2%, Air-Core, 2522, | |
2222SQ-111GE | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for CDG1RA50-250Z-K59W-111G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73711765
|
RS | Air Cylinder, CG1-Z SERIES | SMC Corporation CDG1RA50-250Z-K59W-111G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$326.1000 | RFQ |