Part Details for CDH113NP-181KB by Sumida Corporation
Overview of CDH113NP-181KB by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDH113NP-181KB
CDH113NP-181KB CAD Models
CDH113NP-181KB Part Data Attributes
|
CDH113NP-181KB
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH113NP-181KB
Sumida Corporation
General Purpose Inductor, 180uH, 10%, 1 Element, SMD, 4344, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4344 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4344 | |
Construction | Unshielded | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 3.7 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 11.2 mm | |
Packing Method | Box | |
Rated Current-Max | 0.45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |