Part Details for CDH115NP-181KC by Sumida Corporation
Overview of CDH115NP-181KC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDH115NP-181KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDH115NP-181KC-ND
|
DigiKey | FIXED IND 180UH 720MA 450MOHM SM Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6997 | Buy Now |
DISTI #
CDH115NP-181KC
|
Avnet Americas | Inductor Power Unshielded Wirewound 180uH 10% 1kHz Ferrite 0.72A SMD T/R - Tape and Reel (Alt: CDH115NP-181KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4594 / $0.6468 | Buy Now |
DISTI #
851-CDH115NP-181KC
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor Unshielded | 0 |
|
$0.6250 / $1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5600 | Buy Now |
Part Details for CDH115NP-181KC
CDH115NP-181KC CAD Models
CDH115NP-181KC Part Data Attributes:
|
CDH115NP-181KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH115NP-181KC
Sumida Corporation
1 ELEMENT, 180uH, GENERAL PURPOSE INDUCTOR, SMD, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4343 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 4343 | |
Construction | Unshielded | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | CDH115 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 11 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.72 A | |
Reference Standard | AEC-Q200 | |
Series | CDH115 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |