Part Details for CDH25D11DHF-1R0NC by Sumida Corporation
Overview of CDH25D11DHF-1R0NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CDH25D11DHF-1R0NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDH25D11DHF-1R0NCTR-ND
|
DigiKey | INDUCTOR Min Qty: 3000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2506 | Buy Now |
DISTI #
CDH25D11DHF-1R0NC
|
Avnet Americas | Ind Power 1uH 30% Ferrite Drum Core T/R - Tape and Reel (Alt: CDH25D11DHF-1R0NC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2038 / $0.2203 | Buy Now |
DISTI #
851-CDH25D11DHF1R0NC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.2280 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1867 | Buy Now |
Part Details for CDH25D11DHF-1R0NC
CDH25D11DHF-1R0NC CAD Models
CDH25D11DHF-1R0NC Part Data Attributes
|
CDH25D11DHF-1R0NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH25D11DHF-1R0NC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |