Part Details for CDH25D11DHF-3R3MC by Sumida Corporation
Overview of CDH25D11DHF-3R3MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDH25D11DHF-3R3MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDH25D11DHF-3R3MCTR-ND
|
DigiKey | INDUCTOR Min Qty: 3000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2506 | Buy Now |
DISTI #
CDH25D11DHF-3R3MC
|
Avnet Americas | Ind Power 3.3uH 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDH25D11DHF-3R3MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2038 / $0.2203 | Buy Now |
DISTI #
851-CDH25D11DHF3R3MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.2210 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1867 | Buy Now |
Part Details for CDH25D11DHF-3R3MC
CDH25D11DHF-3R3MC CAD Models
CDH25D11DHF-3R3MC Part Data Attributes
|
CDH25D11DHF-3R3MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH25D11DHF-3R3MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |