Part Details for CDH30D11DMBHF-100MC by Sumida Corporation
Overview of CDH30D11DMBHF-100MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDH30D11DMBHF-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDH30D11DMBHF-100MCTR-ND
|
DigiKey | INDUCTOR Min Qty: 4000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3129 | Buy Now |
DISTI #
CDH30D11DMBHF-100MC
|
Avnet Americas | Ind Power 10uH 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDH30D11DMBHF-100MC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1993 / $0.3172 | Buy Now |
DISTI #
851-H30D11DMBHF100MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.3010 / $0.3130 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2750 | Buy Now |
Part Details for CDH30D11DMBHF-100MC
CDH30D11DMBHF-100MC CAD Models
CDH30D11DMBHF-100MC Part Data Attributes
|
CDH30D11DMBHF-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH30D11DMBHF-100MC
Sumida Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Inductor Type | GENERAL PURPOSE INDUCTOR |