Part Details for CDH38D11DLDNP-100MC by Sumida Corporation
Overview of CDH38D11DLDNP-100MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CDH38D11DLDNP-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDH38D11DLDNP-100MCTR-ND
|
DigiKey | INDUCTOR Min Qty: 4000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2992 | Buy Now |
DISTI #
CDH38D11DLDNP-100MC
|
Avnet Americas | Ind Power 10uH 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDH38D11DLDNP-100MC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2174 / $0.2630 | Buy Now |
DISTI #
851-H38D11DLDNP100MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.2880 / $0.2990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2630 | Buy Now |
Part Details for CDH38D11DLDNP-100MC
CDH38D11DLDNP-100MC CAD Models
CDH38D11DLDNP-100MC Part Data Attributes
|
CDH38D11DLDNP-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH38D11DLDNP-100MC
Sumida Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1615, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1615 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1615 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.31 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.88 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |