There are no models available for this part yet.
Overview of CDH38D11SNP-100MC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDH38D11SNP-100MC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDH38D11SNP-100MC-ND
|
DigiKey | FIXED IND 10UH 820MA 440MOHM SMD Min Qty: 1500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4314 | Buy Now | |
DISTI #
CDH38D11SNP-100MC
|
Avnet Americas | Inductor Power Unshielded Wirewound 10uH 20% 100kHz 0.82A SMD T/R - Tape and Reel (Alt: CDH38D11SNP-100MC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3507 / $0.3791 | Buy Now | |
DISTI #
851-CDH38D11SNP100MC
|
Mouser Electronics | Power Inductors - SMD 10uH 0.82A SMD PWR IND UNSHIELD RoHS: Compliant | 0 |
|
$0.4050 / $0.9100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3790 | Buy Now |
CAD Models for CDH38D11SNP-100MC by Sumida Corporation
Part Data Attributes for CDH38D11SNP-100MC by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Reach Compliance Code
|
unknown
|
DC Resistance
|
0.00044 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Manufacturer Series
|
CDH38D11/S
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|