Part Details for CDH38D11SNP-220MC by Sumida Corporation
Overview of CDH38D11SNP-220MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDH38D11SNP-220MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDH38D11SNP-220MC-ND
|
DigiKey | FIXED IND 22UH 590MA 890MOHM SMD Min Qty: 1500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4314 | Buy Now |
DISTI #
CDH38D11SNP-220MC
|
Avnet Americas | Inductor Power Unshielded Wirewound 22uH 20% 100kHz 0.59A SMD T/R - Tape and Reel (Alt: CDH38D11SNP-220MC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3507 / $0.3791 | Buy Now |
DISTI #
851-CDH38D11SNP220MC
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor Unshielded | 0 |
|
$0.4050 / $0.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3790 | Buy Now |
Part Details for CDH38D11SNP-220MC
CDH38D11SNP-220MC CAD Models
CDH38D11SNP-220MC Part Data Attributes
|
CDH38D11SNP-220MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH38D11SNP-220MC
Sumida Corporation
1 ELEMENT, 22uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
DC Resistance | 0.00089 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | CDH38D11/S | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |