Part Details for CDH3D13SHPNP-120MC by Sumida Corporation
Overview of CDH3D13SHPNP-120MC by Sumida Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDH3D13SHPNP-120MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
851-DH3D13SHPNP120MC
|
Mouser Electronics | Power Inductors - SMD SMD Low Profile Inductor Unshielded | 0 |
|
$0.4720 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4310 | Buy Now |
Part Details for CDH3D13SHPNP-120MC
CDH3D13SHPNP-120MC CAD Models
CDH3D13SHPNP-120MC Part Data Attributes
|
CDH3D13SHPNP-120MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH3D13SHPNP-120MC
Sumida Corporation
General Purpose Inductor, 12uH, 20%, 1 Element, SMD, 1714, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1714 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1615 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.469 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.3 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |