Part Details for CDH50D48NP-152KC by Sumida Corporation
Overview of CDH50D48NP-152KC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDH50D48NP-152KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDH50D48NP-152KCTR-ND
|
DigiKey | INDUCTOR Min Qty: 1000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5347 | Buy Now |
DISTI #
CDH50D48NP-152KC
|
Avnet Americas | Ind Power 1.5mH 10% Ferrite Drum Core T/R - Tape and Reel (Alt: CDH50D48NP-152KC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3392 / $0.5421 | Buy Now |
DISTI #
851-CDH50D48NP-152KC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.4820 / $1.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4700 | Buy Now |
DISTI #
CDH50D48NP-152KC
|
Avnet Americas | Ind Power 1.5mH 10% Ferrite Drum Core T/R - Tape and Reel (Alt: CDH50D48NP-152KC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3392 / $0.5421 | Buy Now |
DISTI #
CDH50D48NP-152KC
|
Avnet Americas | Ind Power 1.5mH 10% Ferrite Drum Core T/R - Tape and Reel (Alt: CDH50D48NP-152KC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3392 / $0.5421 | Buy Now |
Part Details for CDH50D48NP-152KC
CDH50D48NP-152KC CAD Models
CDH50D48NP-152KC Part Data Attributes
|
CDH50D48NP-152KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH50D48NP-152KC
Sumida Corporation
General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core, SMD, 2021, CHIP, 2021, HALOGE FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2021 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2021 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 10.6 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.135 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |