There are no models available for this part yet.
Overview of CDH70D48NP-222KC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812PS-222KC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 2320, CHIP, 1812 | |
0603PS-222KC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP |
Price & Stock for CDH70D48NP-222KC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
308-CDH70D48NP-222KCTR-ND
|
DigiKey | INDUCTOR Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7048 | Buy Now | |
DISTI #
CDH70D48NP-222KC
|
Avnet Americas | Ind Power 2.2mH 10% Ferrite Drum Core T/R - Tape and Reel (Alt: CDH70D48NP-222KC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5730 / $0.6194 | Buy Now | |
DISTI #
851-CDH70D48NP-222KC
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$0.6360 / $1.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6190 | Buy Now |