Part Details for CDH70D48NP-471KC by Sumida Corporation
Overview of CDH70D48NP-471KC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDH70D48NP-471KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDH70D48NP-471KCTR-ND
|
DigiKey | INDUCTOR Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7048 | Buy Now |
DISTI #
CDH70D48NP-471KC
|
Avnet Americas | Ind Power 470uH 10% Ferrite Drum Core T/R - Tape and Reel (Alt: CDH70D48NP-471KC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5730 / $0.6194 | Buy Now |
DISTI #
851-CDH70D48NP-471KC
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$0.6360 / $1.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6190 | Buy Now |