Part Details for CDH74NP-101JC by Sumida Corporation
Overview of CDH74NP-101JC by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDH74NP-101JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDH74NP-101JC-ND
|
DigiKey | FIXED IND 100UH 810MA 550MOHM SM Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3356 | Buy Now |
DISTI #
CDH74NP-101JC
|
Avnet Americas | Ind Power Unshielded Wirewound 100uH 5% 1KHz 810mA Carrier T/R - Tape and Reel (Alt: CDH74NP-101JC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2046 / $0.3296 | Buy Now |
DISTI #
851-CDH74NP-101JC
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor Unshielded | 0 |
|
$0.3070 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2860 | Buy Now |
DISTI #
CDH74NP-101JC
|
Avnet Americas | Ind Power Unshielded Wirewound 100uH 5% 1KHz 810mA Carrier T/R - Tape and Reel (Alt: CDH74NP-101JC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2046 / $0.3296 | Buy Now |
DISTI #
IND13864
|
Rutronik | CDH74NP 100uH 810mA 5% WWT RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2647 / $0.3055 | Buy Now |
Part Details for CDH74NP-101JC
CDH74NP-101JC CAD Models
CDH74NP-101JC Part Data Attributes:
|
CDH74NP-101JC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDH74NP-101JC
Sumida Corporation
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 3229, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3229 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3229 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Rated Current-Max | 0.81 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 5% |
Alternate Parts for CDH74NP-101JC
This table gives cross-reference parts and alternative options found for CDH74NP-101JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDH74NP-101JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDH74NP-101JB | General Purpose Inductor, 100uH, 5%, 1 Element, SMD, 3229, ROHS COMPLIANT | Sumida Corporation | CDH74NP-101JC vs CDH74NP-101JB |