Part Details for CDILBP1W by Honeywell Sensing and Control
Overview of CDILBP1W by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDILBP1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9138
|
Newark | Elevator Door Interlock |Honeywell CDILBP1W RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
785-CDILBP1W
|
Mouser Electronics | Limit Switches Comm Door Interlock White Left Key Entry RoHS: Compliant | 0 |
|
$1,728.6100 | Order Now |
DISTI #
70282752
|
RS | Interlock Switch, Door, left key entry, ac/dc solenoid, Terminal strip connector | Honeywell CDILBP1W RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,745.9000 | RFQ |
|
Onlinecomponents.com | Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector 1000000Cycles |
25 On Order |
|
$705.6800 / $1,303.2000 | Buy Now |
|
Master Electronics | Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector 1000000Cycles |
25 On Order |
|
$705.6800 / $1,303.2000 | Buy Now |
|
Neutron USA | Interlock Switch, Door, left key entry, ac/dc solenoid, Terminal strip connector | 4 |
|
$1,903.3300 | Buy Now |
Part Details for CDILBP1W
CDILBP1W CAD Models
CDILBP1W Part Data Attributes
|
CDILBP1W
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
CDILBP1W
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |