Part Details for CDILBS2W by Honeywell Sensing and Control
Overview of CDILBS2W by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDILBS2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDILBS2W-ND
|
DigiKey | INTERLOCK SOLENOID RELEASE Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-CDILBS2W
|
Mouser Electronics | Limit Switches Comm Door Interlock White Left Key Entry | 0 |
|
$1,063.8800 | Order Now |
|
Onlinecomponents.com | Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector 1000000Cycles RoHS: Compliant |
2 In Stock |
|
$1,074.2700 / $1,090.5400 | Buy Now |
DISTI #
73572553
|
Verical | Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector 1000000Cycles Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,396.5510 / $1,417.7020 | Buy Now |
|
Master Electronics | Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector 1000000Cycles RoHS: Compliant |
2 In Stock |
|
$1,074.2700 / $1,090.5400 | Buy Now |
Part Details for CDILBS2W
CDILBS2W CAD Models
CDILBS2W Part Data Attributes
|
CDILBS2W
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
CDILBS2W
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |