Part Details for CDL4U(E)LA2000V by Altech Corporation
Overview of CDL4U(E)LA2000V by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDL4U(E)LA2000V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3095
|
Newark | Din Term Blk, Screw, Lightning Arrestor |Altech CDL4U(E)LA2000V Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $15.5500 | Buy Now |
DISTI #
1920-CDL4U(E)LA2000V-ND
|
DigiKey | DIN TERM BLK, SCREW, LIGHTNING A Min Qty: 32 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9984 | Buy Now |
DISTI #
845-CDL4UELA2000V
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Lightning Arrestor | 0 |
|
$10.0100 / $11.5600 | Order Now |
DISTI #
71224558
|
RS | DIN Terminal Block, Screw, Lightning Arrestor, 2000V, 20kA, 22-10AWG, 18mm, gre | Altech Corp CDL4U(E)LA2000V RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2500 / $11.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 | 0 |
|
$8.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7200 / $11.5500 | Buy Now |
DISTI #
10115931
|
TestEquity LLC | Altech CDL4U(E)LA2000V DIN Term Blk, Screw, Lightning Arrestor 2000V, 20kA, 22-10AWG, 18mm, grey | 0 |
|
$12.6200 | Buy Now |
Part Details for CDL4U(E)LA2000V
CDL4U(E)LA2000V CAD Models
CDL4U(E)LA2000V Part Data Attributes:
|
CDL4U(E)LA2000V
Altech Corporation
Buy Now
|
Compare Parts:
CDL4U(E)LA2000V
Altech Corporation
|
Samacsys Manufacturer | Altech |