Part Details for CDL4U(E)LD4/48 by Altech Corporation
Overview of CDL4U(E)LD4/48 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDL4U(E)LD4/48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3106
|
Newark | Din Term Blk, Screw, Voltage Indicator Ac |Altech CDL4U(E)LD4/48 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $4.6900 | Buy Now |
DISTI #
1920-CDL4U(E)LD4/48-ND
|
DigiKey | DIN TERM BLK, SCREW, VOLTAGE IND Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9632 | Buy Now |
DISTI #
845-CDL4UELD4/48
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Voltage Indicator AC | 0 |
|
$3.3600 / $3.9500 | Order Now |
DISTI #
71224441
|
RS | DIN Terminal Block, Screw, Voltage Indicator AC, LED 48VAC, 22-10AWG, 6mm, grey | Altech Corp CDL4U(E)LD4/48 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7400 / $3.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$2.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8300 / $4.2900 | Buy Now |
DISTI #
10120553
|
TestEquity LLC | Altech CDL4U(E)LD4/48 DIN Term Blk, Screw, Voltage Indicator AC LED 48VAC, 22-10AWG, 6mm, grey | 0 |
|
$4.2000 | Buy Now |