There are no models available for this part yet.
Overview of CDL4U(E)MOV680V by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDL4U(E)MOV680V by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3120
|
Newark | Din Term Blk, Screw, Surge Suppressor |Altech CDL4U(E)MOV680V RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3600 / $12.7900 | Buy Now | |
DISTI #
1920-CDL4U(E)MOV680V-ND
|
DigiKey | DIN TERM BLK, SCREW, SURGE SUPPR Min Qty: 52 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2956 | Buy Now | |
DISTI #
845-CDL4UEMOV680V
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Surge Suppressor | 0 |
|
$7.3400 / $8.6600 | Order Now | |
DISTI #
71224599
|
RS | DIN Terminal Block, Screw, Surge Suppressor, MOV 680VAC, 22-10AWG, 12mm, grey | Altech Corp CDL4U(E)MOV680V RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0600 / $8.6600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 52 Lead time: 11 Weeks | 0 |
|
$6.2400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3000 / $9.5700 | Buy Now | ||
DISTI #
10120429
|
TestEquity LLC | Altech CDL4U(E)MOV680V Terminal Block, Surge Suppressor, 12 mm, 54 x 55.5 mm, 24 A, 20 A | 0 |
|
$9.3400 | Buy Now |