Part Details for CDL4U(I.S)/W by Altech Corporation
Overview of CDL4U(I.S)/W by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDL4U(I.S)/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-CDL4UI.S/W
|
Mouser Electronics | DIN Rail Terminal Blocks Dbl Lvl TB, 25A, 600V | 0 |
|
$1.5600 / $1.8600 | Order Now |
DISTI #
71224442
|
RS | DIN Terminal Block, Screw, Double Level, Shorted, 35A, 600V, 22-10AWG,6mm, white | Altech Corp CDL4U(I.S)/W RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $1.8600 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block 4 POS Screw G DIN Rail/T DIN Rail 35A RoHS: Compliant |
77 In Stock |
|
$1.4300 / $1.8500 | Buy Now |
|
Master Electronics | Conn Terminal Block 4 POS Screw G DIN Rail/T DIN Rail 35A RoHS: Compliant |
77 In Stock |
|
$1.4300 / $1.8500 | Buy Now |