Part Details for CDL4UN(I.S)/W by Altech Corporation
Overview of CDL4UN(I.S)/W by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDL4UN(I.S)/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3144
|
Newark | Din Term Blk, Screw, Dbl Level |Altech CDL4UN(I.S)/W Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.1200 | Buy Now |
DISTI #
CDL4UN(I.S)/W-ND
|
DigiKey | FEED-THRUDBL LVL INTER-SHORT 35A Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6361 | Buy Now |
DISTI #
845-CDL4UNI.S/W
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Dbl Level | 0 |
|
$2.0800 / $2.3500 | Order Now |
DISTI #
71162137
|
RS | Terminal Block, Screw, Double-Lever, 6 mm, White, 35 A/ 32 A | Altech Corp CDL4UN(I.S)/W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 69 |
|
$1.8800 / $2.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS Screw DIN Rail 35A RoHS: Compliant | 4000 Factory Stock |
|
$1.8500 / $2.3100 | Buy Now |
|
Powell Electronics | Feed-thruDbl lvl inter-s Min Qty: 100 | 2400 |
|
$2.4200 | Buy Now |
|
Master Electronics | Conn Terminal Block 4 POS Screw DIN Rail 35A RoHS: Compliant | 4000 Factory Stock |
|
$1.8500 / $2.3100 | Buy Now |
DISTI #
10120701
|
TestEquity LLC | Altech CDL4UN(I.S)/W DIN Term Blk, Screw, Dbl Level Shorted, 35A, 600V, 22-10AWG, 6mm, white | 0 |
|
$2.7800 | Buy Now |
Part Details for CDL4UN(I.S)/W
CDL4UN(I.S)/W CAD Models
CDL4UN(I.S)/W Part Data Attributes:
|
CDL4UN(I.S)/W
Altech Corporation
Buy Now
|
Compare Parts:
CDL4UN(I.S)/W
Altech Corporation
|
Samacsys Manufacturer | Altech |