Part Details for CDLL5223A/TR by Microchip Technology Inc
Overview of CDLL5223A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL5223A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1983
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5223A/TR RoHS: Compliant Min Qty: 309 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $2.6500 | Buy Now |
DISTI #
150-CDLL5223A/TR-ND
|
DigiKey | DIODE ZENER 2.7V DO-213AB Min Qty: 309 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6500 | Buy Now |
DISTI #
CDLL5223A/TR
|
Avnet Americas | Diode Zener Single 2.7V 10% 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5223A/TR) RoHS: Not Compliant Min Qty: 309 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.5500 / $2.8600 | Buy Now |
DISTI #
494-CDLL5223A/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.6500 | Order Now |
DISTI #
CDLL5223A/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4300 / $2.6800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 122 Package Multiple: 1 | 0 |
|
$2.4900 / $3.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4300 / $2.6800 | Buy Now |