-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, PDSO6, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6992
|
Newark | Led Driver, 1Khz, Smd, Sot-23-6, Device Topology:-, Input Voltage Min:11V, Input Voltage Max:25V, Output Voltage Max:-, Output Current Max:200Μa, Switching Frequency:-, No. Of Outputs:1Outputs, Ic Mounting:Smd, Driver Case Rohs Compliant: Yes |Infineon CDM10V2XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6625 |
|
$0.2710 / $0.6470 | Buy Now |
DISTI #
CDM10V2XTSA1CT-ND
|
DigiKey | IC DIMMER 0-10V SOT23 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7759 In Stock |
|
$0.1721 / $0.5900 | Buy Now |
DISTI #
CDM10V2XTSA1
|
Avnet Americas | LED Driver 1-Ch 1 LEDs 0-10V/PWM 6-Pin SOT-23 T/R - Tape and Reel (Alt: CDM10V2XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2063 | Buy Now |
DISTI #
726-CDM10V2XTSA1
|
Mouser Electronics | LED Lighting Drivers IFIC,0-10V 200 A dim RoHS: Compliant | 17927 |
|
$0.1680 / $0.5900 | Buy Now |
|
Future Electronics | CDM10V2 Series 11 to 25 V Surface Mount Dimming Controller - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1700 / $0.1810 | Buy Now |
DISTI #
62329472
|
Verical | Lighting Controller IC 12V/15V/18V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2218 | Americas - 21000 |
|
$0.2143 | Buy Now |
DISTI #
69267691
|
Verical | Lighting Controller IC 12V/15V/18V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 2240 | Americas - 6000 |
|
$0.2650 / $0.3700 | Buy Now |
DISTI #
CDM10V2XTSA1
|
Avnet Americas | LED Driver 1-Ch 1 LEDs 0-10V/PWM 6-Pin SOT-23 T/R - Tape and Reel (Alt: CDM10V2XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2063 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2990 |
|
$0.3480 / $0.5576 | Buy Now |
|
Ameya Holding Limited | CDM10V2 Series 11 to 25 V Surface Mount Dimming Controller - SOT-23-6 | 8963 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDM10V2XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CDM10V2XTSA1
Infineon Technologies AG
Interface Circuit, PDSO6, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 11 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |