Part Details for CDM22011-600LRFP SL by Central Semiconductor Corp
Overview of CDM22011-600LRFP SL by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM22011-600LRFP SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDM22011-600LRFPSL-ND
|
DigiKey | MOSFET N-CH 600V 11A TO220FP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
578 In Stock |
|
$1.2582 / $2.2500 | Buy Now |
Part Details for CDM22011-600LRFP SL
CDM22011-600LRFP SL CAD Models
CDM22011-600LRFP SL Part Data Attributes
|
CDM22011-600LRFP SL
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CDM22011-600LRFP SL
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |