Part Details for CDM2T20-150AZ-NW by SMC Corporation of America
Overview of CDM2T20-150AZ-NW by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1150-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
2SK3715(0)-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 75A 6.0Mohm Mp-45F/To-220 |
Price & Stock for CDM2T20-150AZ-NW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74822540
|
RS | CYLINDER, ROUND BODY, AIR, CM2-Z SERIES | SMC Corporation CDM2T20-150AZ-NW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$113.7300 | RFQ |