Part Details for CDM4-600LR TR13 PBFREE by Central Semiconductor Corp
Overview of CDM4-600LR TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM4-600LR TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CDM4-600LRTR13PBFREECT-ND
|
DigiKey | MOSFET N-CH 600V 4A DPAK Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2178 In Stock |
|
$0.4509 / $1.2000 | Buy Now |