Part Details for CDM515-03A-01FST-2M-67 by CUI Devices
Overview of CDM515-03A-01FST-2M-67 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM515-03A-01FST-2M-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM515-03A-01FST-2M-67-ND
|
DigiKey | M05 FEMALE MOLDED CABLE,STRAIGH Min Qty: 1 Lead time: 13 Weeks Container: Box |
30 In Stock |
|
$9.1344 / $15.1100 | Buy Now |
DISTI #
179-M51503A01FST2M67
|
Mouser Electronics | Sensor Cables / Actuator Cables Straight,UnShielded,A-Coding 3PIN , PVC 2.0M,Screw M05X0.5 Copper alloy RoHS: Compliant | 30 |
|
$9.9500 / $15.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 30 Container: Box | 0Box |
|
$8.7200 | Buy Now |
Part Details for CDM515-03A-01FST-2M-67
CDM515-03A-01FST-2M-67 CAD Models
CDM515-03A-01FST-2M-67 Part Data Attributes
|
CDM515-03A-01FST-2M-67
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CDM515-03A-01FST-2M-67
CUI Devices
Circular Cable Assembly, M5 Female Plug, Blunt Cut Cable, 3 Pins, Vertical, Unshielded, A-Coding, 60 V, 1 A, Screw Copper Alloy, M5 x 0.5, 2 M, 26 AWG, Black, PVC, IP67
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |