Part Details for CDM515-04A-01FST-1M-67 by CUI Devices
Overview of CDM515-04A-01FST-1M-67 by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDM515-04A-01FST-1M-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CDM515-04A-01FST-1M-67-ND
|
DigiKey | M05 FEMALE MOLDED CABLE,STRAIGH Min Qty: 1 Lead time: 13 Weeks Container: Box |
40 In Stock |
|
$8.4628 / $14.0000 | Buy Now |
DISTI #
179-M51504A01FST1M67
|
Mouser Electronics | Sensor Cables / Actuator Cables Straight,UnShielded,A-Coding 4PIN , PVC 1.0M,Screw M05X0.5 Copper alloy RoHS: Compliant | 0 |
|
$9.2200 / $13.9900 | Order Now |
Part Details for CDM515-04A-01FST-1M-67
CDM515-04A-01FST-1M-67 CAD Models
CDM515-04A-01FST-1M-67 Part Data Attributes:
|
CDM515-04A-01FST-1M-67
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CDM515-04A-01FST-1M-67
CUI Devices
Circular Cable Assembly, M5 Female Plug, Blunt Cut Cable, 4 Pins, Vertical, Unshielded, A-Coding, 60 V, 1 A, Screw Copper Alloy, M5 x 0.5, 2 M, 26 AWG, Black, PVC, IP67
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |