Part Details for CDMA-1.0 by ILME UK Ltd
Overview of CDMA-1.0 by ILME UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV225URX/NOPB | Texas Instruments | RF Power Detector for CDMA and WCDMA in micro SMD 4-DSBGA | |
LMH2100TM/NOPB | Texas Instruments | 50 MHz to 4 GHz 40 dB Logarithmic Power Detector for CDMA and WCDMA 6-DSBGA -40 to 85 |
Price & Stock for CDMA-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74202135
|
RS | Contact Pin, Male Crimp Contact Pin, Silver, 10A, 1mmq, 18 awg | ILME CDMA-1.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 67 |
|
$0.9200 / $1.0800 | Buy Now |