CDMPIH10D38NP-680MC
Sumida Corporation
Description: General Purpose Inductor,

Overview of CDMPIH10D38NP-680MC by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for CDMPIH10D38NP-680MC by Sumida Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CDMPIH10D38NP-680MC
Avnet Americas Ind Power 68uH 20% Ferrite Core T/R - Tape and Reel (Alt: CDMPIH10D38NP-680MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
RFQ

CAD Models for CDMPIH10D38NP-680MC by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDMPIH10D38NP-680MC by Sumida Corporation

CDMPIH10D38NP-680MC
Sumida Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4241
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.28 Ω
Inductance-Nom (L)
68 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4 mm
Package Length
10.7 mm
Package Style
SMT
Package Width
10.3 mm
Packing Method
TR, 13 Inch
Rated Current-Max
1.3 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. CDMPIH10D38NP-680MC
    Sumida Corporation
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDMPIH10D38NP-680MC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDMPIH10D38NP-680MC by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDMPIH10D38NP-680MC would you like to use for your alert(s)?
  • Please alert me when CDMPIH10D38NP-680MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDMPIH10D38NP-680MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDMPIH10D38NP-680MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDMPIH10D38NP-680MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDMPIH10D38NP-680MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDMPIH10D38NP-680MC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: