Part Details for CDMT40D40HF-150NC by Sumida Corporation
Overview of CDMT40D40HF-150NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDMT40D40HF-150NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDMT40D40HF-150NCTR-ND
|
DigiKey | INDUCTOR Min Qty: 1500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2077 | Buy Now |
DISTI #
CDMT40D40HF-150NC
|
Avnet Americas | Ind Metal Hybrid 15uH 30% Magnetically Shielded - Tape and Reel (Alt: CDMT40D40HF-150NC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$1.0147 / $1.0968 | Buy Now |
DISTI #
851-CDMT40D40HF150NC
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$1.1300 / $1.1700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.1000 | Buy Now |