-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 2.8V V(RWM), Bidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDNBS08-SLVU2.8-4 by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T1984
|
Newark | Diode, Tvs, 4 Channel, 2.8V, 600W, 8Soic, Clamping Voltage Vc Max:21V, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:2.8V, Power Dissipation Pd:600W, Product Range:Cdnbs08 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Bourns CDNBS08-SLVU2.8-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8768 |
|
$1.3400 / $2.0200 | Buy Now |
DISTI #
32K0585
|
Newark | Transient Voltage Suppressor, Tvs, Cdnbs08 Series, Unidirectional, 2.8 V, Soic, 8 |Bourns CDNBS08-SLVU2.8-4 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7680 | Buy Now |
DISTI #
81AC7710
|
Newark | Tvs Diode Array |Bourns CDNBS08-SLVU2.8-4 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7680 / $0.9180 | Buy Now |
DISTI #
CDNBS08-SLVU2.8-4
|
Avnet Americas | ESD Suppressor TVS ?30KV 8-Pin SOIC N T/R - Tape and Reel (Alt: CDNBS08-SLVU2.8-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 7500 |
|
$0.7800 / $0.8520 | Buy Now |
DISTI #
70155071
|
RS | A Uni-directional, 2.8V, 600W, 8-Pin SOIC, Low Capacitance, TVS Diode Array | Bourns CDNBS08-SLVU2.8-4 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $1.6800 | RFQ |
DISTI #
CDNBS08-SLVU2.8-4
|
TME | Diode: TVS array, SO8, reel,tape Min Qty: 1 | 0 |
|
$1.0700 / $1.7200 | RFQ |
DISTI #
CDNBS08-SLVU2.8-4
|
Avnet Abacus | ESD Suppressor TVS �30KV 8-Pin SOIC N T/R - Tape and Reel (Alt: CDNBS08-SLVU2.8-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600146276
|
Chip1Stop | TVS Diode Array RoHS: Compliant pbFree: Yes Container: Cut Tape | 9793 |
|
$0.6760 / $1.5600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 46 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDNBS08-SLVU2.8-4
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDNBS08-SLVU2.8-4
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 2.8V V(RWM), Bidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 3 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |