Part Details for CDP1854AD3 by Intersil Corporation
Overview of CDP1854AD3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP1854AD3
CDP1854AD3 CAD Models
CDP1854AD3 Part Data Attributes
|
CDP1854AD3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CDP1854AD3
Intersil Corporation
1 CHANNEL(S), 520Kbps, SERIAL COMM CONTROLLER, CDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | 1800 | |
Clock Frequency-Max | 8.33 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0634765625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 10.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for CDP1854AD3
This table gives cross-reference parts and alternative options found for CDP1854AD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1854AD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP1854ACD3 | Serial I/O Controller, 1 Channel(s), 0.030517578125MBps, CMOS, CDIP40 | Harris Semiconductor | CDP1854AD3 vs CDP1854ACD3 |
CDP1854ACEX | 1 CHANNEL(S), 200Kbps, SERIAL COMM CONTROLLER, PDIP40 | Intersil Corporation | CDP1854AD3 vs CDP1854ACEX |
CDP1854AD | 1 CHANNEL(S), 400Kbps, SERIAL COMM CONTROLLER, CDIP40 | Intersil Corporation | CDP1854AD3 vs CDP1854AD |
CDP1854AE | 1 CHANNEL(S), 400Kbps, SERIAL COMM CONTROLLER, PDIP40 | Intersil Corporation | CDP1854AD3 vs CDP1854AE |
CDP1854ACE | 1 CHANNEL(S), 200Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | CDP1854AD3 vs CDP1854ACE |
CDP1854ACD | 1 CHANNEL(S), 200Kbps, SERIAL COMM CONTROLLER, CDIP40, SIDE BRAZED, DIP-40 | Intersil Corporation | CDP1854AD3 vs CDP1854ACD |
CDP1854AE | Serial I/O Controller, 1 Channel(s), 0.048828125MBps, CMOS, PDIP40 | Harris Semiconductor | CDP1854AD3 vs CDP1854AE |
CDP1854ACE | Serial I/O Controller, 1 Channel(s), 0.0244140625MBps, CMOS, PDIP40 | Harris Semiconductor | CDP1854AD3 vs CDP1854ACE |
CDP1854ACEX | Serial I/O Controller, 1 Channel(s), 0.0244140625MBps, CMOS, PDIP40 | Harris Semiconductor | CDP1854AD3 vs CDP1854ACEX |
CDP1854ACD | Serial I/O Controller, 1 Channel(s), 0.0244140625MBps, CMOS, CDIP40 | Rochester Electronics LLC | CDP1854AD3 vs CDP1854ACD |