Part Details for CDP1881CE by Intersil Corporation
Overview of CDP1881CE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP1881CE
CDP1881CE CAD Models
CDP1881CE Part Data Attributes
|
CDP1881CE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CDP1881CE
Intersil Corporation
1800 SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 1800 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | D LATCH | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 175 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL |
Alternate Parts for CDP1881CE
This table gives cross-reference parts and alternative options found for CDP1881CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1881CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP1882CE | D Latch, 1800 Series, 1-Func, High Level Triggered, 6-Bit, True Output, CMOS, PDIP18 | Harris Semiconductor | CDP1881CE vs CDP1882CE |
CDP1882D | D Latch, 1800 Series, 1-Func, High Level Triggered, 6-Bit, True Output, CMOS, CDIP18 | Harris Semiconductor | CDP1881CE vs CDP1882D |
CDP1882CD | D Latch, 1800 Series, 1-Func, High Level Triggered, 6-Bit, True Output, CMOS, CDIP18 | Harris Semiconductor | CDP1881CE vs CDP1882CD |
CDP1883E | D Latch, 1800 Series, 1-Func, High Level Triggered, 7-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | CDP1881CE vs CDP1883E |
CDP1883CEX | D Latch, 1800 Series, 1-Func, High Level Triggered, 7-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | CDP1881CE vs CDP1883CEX |
CDP1883CE | D Latch, 1800 Series, 1-Func, High Level Triggered, 7-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | CDP1881CE vs CDP1883CE |
CDP1882CE | HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP18, PLASTIC, DIP-18 | Intersil Corporation | CDP1881CE vs CDP1882CE |
CDP1881E | D Latch, 1800 Series, 1-Func, High Level Triggered, 6-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | CDP1881CE vs CDP1881E |
CDP1882CDX | D Latch, 1800 Series, 1-Func, High Level Triggered, 6-Bit, True Output, CMOS, CDIP18 | Harris Semiconductor | CDP1881CE vs CDP1882CDX |