Part Details for CDP1882D by Harris Semiconductor
Overview of CDP1882D by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Audio and Video Systems
Renewable Energy
Robotics and Drones
Price & Stock for CDP1882D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDP1882D-ND
|
DigiKey | 6-BIT LATCH & DECODER Min Qty: 49 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
112 In Stock |
|
$6.2300 | Buy Now |
|
Rochester Electronics | CMOS 6-BIT LATCH AND Decoder MEMORY INTERFACE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 112 |
|
$5.3500 / $6.2900 | Buy Now |
Part Details for CDP1882D
CDP1882D CAD Models
CDP1882D Part Data Attributes
|
CDP1882D
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDP1882D
Harris Semiconductor
D Latch, 1800 Series, 1-Func, High Level Triggered, 6-Bit, True Output, CMOS, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 1800 | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Logic IC Type | D LATCH | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL |
Alternate Parts for CDP1882D
This table gives cross-reference parts and alternative options found for CDP1882D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1882D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP1882CE | HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP18, PLASTIC, DIP-18 | Intersil Corporation | CDP1882D vs CDP1882CE |
CDP1882CEX | D Latch, 1800 Series, 1-Func, High Level Triggered, 6-Bit, True Output, CMOS, PDIP18 | Harris Semiconductor | CDP1882D vs CDP1882CEX |
CDP1882CDX | D Latch, 1800 Series, 1-Func, High Level Triggered, 6-Bit, True Output, CMOS, CDIP18 | Harris Semiconductor | CDP1882D vs CDP1882CDX |
CDP1882E | D Latch, 1800 Series, 1-Func, High Level Triggered, 6-Bit, True Output, CMOS, PDIP18 | Harris Semiconductor | CDP1882D vs CDP1882E |